JCC50DRMI

Heilind Number:SULJCC50DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DRMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DRMI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DRMI

Detailed Description

The JCC50DRMI is a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and threaded mount type offer secure attachment, while the Wire Wrap termination method simplifies installation. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity, suitable for handling up to 3A of current and 700VAC of voltage. The Loop Bellow contact type and straight orientation provide efficient signal transmission across 100 positions. With a tail length of 14.22mm, operating temperature range of -65 to 150°C, and matte tin termination plating, this connector is ideal for aerospace, military, and industrial applications requiring high reliability. Measuring 15.49mm in height and 9.4mm in width, the JCC50DRMI meets the stringent requirements of hi-rel environments without compromising on performance.