JCC50DRMS-S288

Heilind Number:SULJCC50DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DRMS-S288

Detailed Description

JCC50DRMS-S288 features a durable construction of PA9T and Beryllium Copper, ensuring reliability in high-performance applications. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission. This female connector, with two rows and side hole mount type, is designed for secure PCB connections. The Card Extender termination method and Gold contact plating guarantee efficient signal transfer. Its Loop Bellow contact type and Straddle orientation provide stable connections. With 100 positions and a tail length of 13.84mm, it accommodates complex PCB layouts. Operating within a wide temperature range of -65 to 150°C, it is suitable for various environments. The Matte Tin termination plating enhances longevity. This connector, belonging to the Board To Board PCB Connectors category, is ideal for demanding industrial applications.