JCC50DRMS

Heilind Number:SULJCC50DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DRMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DRMS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DRMS

Detailed Description

Introducing the JCC50DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With a contact pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable connectivity in various electronic systems. Featuring two rows of female contacts with a contact termination method of wire wrap, it offers secure and efficient signal transmission. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and durability. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its straight orientation and loop bellow contact type make it easy to install and maintain. With 100 positions and a tail length of 14.22mm (.56 in), it provides ample connectivity options for complex circuitry. The matte tin termination plating enhances solderability and RoHS compliance. Whether for aerospace, defense, or industrial applications, the JCC50DRMS is the ideal choice for high-reliability connectivity solutions.