| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC50DRMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC50DRMT |
JCC50DRMT
| Heilind Number: | SULJCC50DRMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC50DRMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC50DRMT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and two rows of 100 female contacts featuring Loop Bellow technology, this connector ensures secure and reliable connections. Crafted from PA9T and Beryllium Copper with gold contact plating, it offers exceptional durability and conductivity. The threaded mount type and wire wrap termination method make installation easy. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the JCC50DRMT for your connectivity needs in aerospace, defense, and other high-reliability industries.

