JCC50DRSH

Heilind Number:SULJCC50DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DRSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DRSH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DRSH

Detailed Description

Introducing the JCC50DRSH, a high-performance PA9T and Beryllium Copper female connector designed for precise board-to-board or card edge connections in electronic devices. With a maximum amperage of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 100 gold-plated contacts with a pitch of 2.54mm, it guarantees efficient signal transfer. The Loop Bellow contact type and straight orientation offer seamless connectivity. Its rugged construction, with a clearance hole mount type and thru-hole termination method, ensures secure attachment even in harsh environments. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for diverse applications. With a compact height of 15.49mm and width of 9.4mm, it saves space on PCBs. The matte tin termination plating enhances durability. Trust the JCC50DRSH for high-reliability connections in your electronic designs.