JCC50DRSI

Heilind Number:SULJCC50DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DRSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DRSI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DRSI

Detailed Description

The JCC50DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity and durability. With a straight orientation and threaded mount type, installation is secure and straightforward. The connector has two rows with a total of 100 positions, providing ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh operating conditions. The termination method is through-hole, with matte tin plating for added reliability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The JCC50DRSI is ideal for use in aerospace, defense, and other hi-rel applications where performance and durability are essential.