JCC50DRSN

Heilind Number:SULJCC50DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DRSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DRSN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DRSN

Detailed Description

Introducing the JCC50DRSN, a high-performance board-to-board PCB connector designed for precision electronic applications. With a compact form factor and two rows for seamless connectivity, this connector ensures reliable signal transmission. Crafted with PA9T and beryllium copper, it guarantees durability and efficient power delivery. The gold-plated contacts offer optimal conductivity, while the loop bellow contact type enhances stability. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. Featuring a voltage rating of 700VAC and amperage of 3A, this connector meets high electrical standards. Its straight orientation and no mounting requirement streamline installation. With 100 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin termination plating adds further durability. Whether in aerospace, automotive, or industrial settings, the JCC50DRSN is the perfect choice for secure and efficient PCB connections.