JCC50DRSS

Heilind Number:SULJCC50DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DRSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DRSS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DRSS

Detailed Description

The JCC50DRSS is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 100 positions spread across 2 rows, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing superior conductivity. Operating at temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its side hole mount and thru-hole termination method provide secure attachment to PCBs. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The straight orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, the JCC50DRSS is compact yet robust. The matte tin termination plating ensures long-term durability. Whether used in aerospace, telecommunications, or other industries, this connector delivers uncompromising quality and performance.