JCC50DRST

Heilind Number:SULJCC50DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DRST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DRST
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DRST

Detailed Description

The JCC50DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures reliable power transmission with a maximum amperage of 3A and voltage rating of 700VAC. With two rows of 100 female contacts, it offers ample connectivity in a compact form factor. The threaded mount and thru-hole termination method guarantee secure attachment to the PCB, while the gold-plated contacts and loop bellow design ensure low contact resistance and high durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its matte tin termination plating further enhances its reliability. With a connector height of 15.49mm and width of 9.4mm, the JCC50DRST is a versatile solution for various electronic systems.