JCC50DRSZ

Heilind Number:SULJCC50DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DRSZ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DRSZ

Detailed Description

Introducing the JCC50DRSZ, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, this connector offers reliable connectivity in a compact form factor. Featuring PA9T and Beryllium Copper construction, it ensures durability and efficient signal transmission. The gold-plated contact surfaces not only enhance conductivity but also provide excellent corrosion resistance. Rated for 700VAC and 3A, it is suitable for power and data transmission. The straight orientation with side hole mount type and thru-hole termination method makes installation easy. With a wide operating temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving benefits without compromising performance. Trust the JCC50DRSZ for your connectivity needs in aerospace, telecommunications, and industrial applications.