JCC50DRTH-S13

Heilind Number:SULJCC50DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULJCC50DRTH-S13

Detailed Description

The JCC50DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 100 female contacts, it ensures reliable connectivity in complex circuit layouts. The use of PA9T and Beryllium Copper materials, along with gold plating, guarantees excellent signal transmission and durability. Featuring a clearance hole mount type and card extender termination method, installation is efficient and secure. Operating in a wide temperature range from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its straddle orientation and full bellow contact type further enhance its versatility. With a compact size of 10.95mm (.431 in) height and 10.16mm (.4 in) width, the JCC50DRTH-S13 is ideal for space-constrained systems. Additionally, the matte tin termination plating ensures compliance with RoHS standards. Whether used in aerospace, defense, or industrial applications, this connector delivers high reliability and performance.