JCC50DRTI-S13

Heilind Number:SULJCC50DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DRTI-S13

Detailed Description

The JCC50DRTI-S13 is a high-performance female connector designed for demanding electronic applications. Featuring PA9T and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The threaded mount type and card extender termination method provide secure and stable connections. Its 2.54mm pitch, 100 positions, and straddle orientation make it ideal for board-to-board PCB setups. Gold-plated Beryllium Copper contacts with a full bellow design guarantee low contact resistance and high signal integrity. Operating in a wide temperature range from -65°C to 150°C, it is suitable for use in harsh environments. The connector's compact size, with a height of 10.95mm and width of 10.16mm, allows for efficient PCB layout. Matte tin termination plating ensures compatibility with lead-free soldering processes. Whether for aerospace, defense, or industrial applications, the JCC50DRTI-S13 delivers superior performance and reliability.