JCC50DRTI

Heilind Number:SULJCC50DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DRTI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DRTI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DRTI

Detailed Description

JCC50DRTI is a high-performance female PCB connector designed for demanding applications in aerospace, military, and industrial environments. With a compact form factor and two rows of 100 positions, it ensures efficient signal transmission. The PA9T housing and beryllium copper contacts provide excellent durability and reliability, even in extreme temperatures ranging from -65 to 150°C. Featuring threaded mounting and thru-hole termination, installation is secure and straightforward. The contact material is gold-plated for optimal conductivity, while the termination plating is matte tin for added protection. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, this connector meets stringent performance requirements. Its straight orientation, tail length of 5.08mm, and dimensions of 10.95mm height and 10.16mm width make it versatile and easy to integrate into PCB assemblies. Whether for board-to-board or card edge connections, the JCC50DRTI is the ideal choice for high-reliability applications.