JCC50DRTS

Heilind Number:SULJCC50DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DRTS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DRTS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DRTS

Detailed Description

The JCC50DRTS is a high-performance PA9T and Beryllium Copper connector designed for demanding applications. With a compact design and two rows of contacts, it offers reliable connectivity in tight spaces. Featuring a side hole mount and thru-hole termination method, installation is easy and secure. The contacts are made of Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at up to 700 VAC and 3 A, this connector is suitable for high-power applications. With a pitch of 2.54 mm and 100 positions, it provides ample connectivity options. The connector is rated for use in a wide temperature range from -65 to 150 °C, making it suitable for harsh environments. The straight orientation and .2-inch tail length offer flexibility in installation. With matte tin termination plating and a connector height of 10.95 mm, it meets industry standards for reliability. This connector is ideal for board-to-board and card edge connections in various electronic systems, making it a versatile and essential component for any project.