JCC50DRXH

Heilind Number:SULJCC50DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DRXH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DRXH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DRXH

Detailed Description

Introducing the JCC50DRXH, a high-performance PCB connector designed for demanding applications. Featuring a sturdy construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity. With a current rating of 3A and voltage capability of 700VAC, it's ideal for power and signal transmission. The Full Bellow contact type and Gold plating guarantee low contact resistance and long-term durability. Its 2.54mm pitch and 100 positions make it suitable for complex board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. The straight orientation and clearance hole mount type offer easy installation. With Matte Tin termination plating, it complies with RoHS standards. Explore the JCC50DRXH for efficient and secure PCB connectivity.