JCC50DRXI

Heilind Number:SULJCC50DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DRXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DRXI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DRXI

Detailed Description

Introducing the JCC50DRXI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 100 positions, allowing for secure and reliable connections. The termination method is thru hole with a threaded mount type, ensuring stability during operation. Constructed with PA9T and Beryllium Copper contact material plated with gold, it offers excellent conductivity and durability. With a pitch of 2.54 mm and voltage rating of 700 VAC, this connector is suitable for power and signal transmission. The full bellow contact type and straight orientation further enhance its functionality. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's tail length of 4.7 mm and compact dimensions make it versatile for various PCB layouts. Trust the JCC50DRXI for high-reliability connections in your electronic designs.