JCC50DRXN

Heilind Number:SULJCC50DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DRXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DRXN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DRXN

Detailed Description

Introducing SKU JCC50DRXN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 100 female contact positions, each crafted from durable Beryllium Copper for reliable conductivity. With a current rating of 3A and a voltage resistance of 700VAC, it ensures robust power transmission. The gold-plated contacts offer superior signal integrity, while the full bellow contact type guarantees secure connections. Operating seamlessly in extreme temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Its straight orientation and no mounting requirement allow for easy installation, making it ideal for various electronic devices. The matte tin termination plating ensures long-lasting performance. Trust in the JCC50DRXN for efficient and durable board-to-board connections.