JCC50DRYH

Heilind Number:SULJCC50DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DRYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DRYH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DRYH

Detailed Description

Introducing the JCC50DRYH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The connector has two rows with a pitch of 2.54mm, accommodating 100 positions for versatile connectivity. Its straight orientation and thru-hole termination method make installation easy and secure. The Beryllium Copper contacts with gold plating guarantee excellent conductivity and corrosion resistance. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, saves space on PCBs. The matte tin termination plating ensures compatibility with various soldering processes. With its high reliability and performance, the JCC50DRYH is the perfect choice for critical electronic systems.