JCC50DRYI

Heilind Number:SULJCC50DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DRYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DRYI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DRYI

Detailed Description

The JCC50DRYI is a high-performance board-to-board PCB connector designed for demanding applications where reliability and durability are paramount. Featuring PA9T and Beryllium Copper construction, it offers exceptional strength and conductivity. With a female gender, two rows, and a threaded mount type, it ensures secure and stable connections. The termination method is through-hole, guaranteeing easy and efficient installation. Contact materials of Beryllium Copper with gold plating ensure optimal signal transmission. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent power requirements. The full bellow contact type and straight orientation, along with 100 positions and a pitch of 2.54mm, allow for high-density and reliable connections. With a tail length of 11.18mm and a compact connector height and width of 10.95mm and 10.16mm respectively, it offers space-saving design. The termination plating of Matte Tin enhances durability. Ideal for use in aerospace, military, and industrial applications, the JCC50DRYI is a versatile and dependable connector.