JCC50DRYN

Heilind Number:SULJCC50DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DRYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DRYN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DRYN

Detailed Description

Introducing the JCC50DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. Featuring a female gender with two rows of contacts, it offers a secure and efficient interface. With a contact rating of 3A at 700VAC, it meets stringent power distribution needs. The Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee excellent signal transmission. A pitch of 2.54mm and a straight orientation facilitate easy installation. With 100 positions and a tail length of 11.18mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for various industries. The Matte Tin termination plating ensures long-term durability. Ideal for high-reliability applications, the JCC50DRYN is a top choice for professionals in need of superior board-to-board connectivity.