JCC50DRYS

Heilind Number:SULJCC50DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DRYS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DRYS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DRYS

Detailed Description

Introducing the JCC50DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The two rows of contacts, each with 100 positions, offer ample connectivity options. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. The connector's straight orientation and side hole mount type make it easy to install on PCBs. With a wide operating temperature range of -65 to 150 °C, it is ideal for use in extreme conditions. The Matte Tin termination plating ensures secure solder connections. Whether in aerospace, defense, or industrial applications, the JCC50DRYS guarantees high reliability and performance.