JCC50DSXN

Heilind Number:SULJCC50DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DSXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DSXN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DSXN

Detailed Description

Introducing the JCC50DSXN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity in industrial environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees reliable power transmission. The straight orientation, one row design, and 50 positions offer versatility in circuit board connections. Gold-plated contacts and matte tin termination provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it's suitable for extreme conditions. The 2.54mm pitch and 4.06mm tail length facilitate easy installation. Measuring 10.95mm in height and 10.16mm in width, it's compact yet efficient. Ideal for aerospace, defense, and telecommunications industries, the JCC50DSXN is a top choice for high-reliability applications.