JCC50DTAD

Heilind Number:SULJCC50DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DTAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DTAD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DTAD

Detailed Description

Introducing the JCC50DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PA9T and Beryllium Copper, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring two rows of 100 female contacts, each plated with gold for optimal conductivity, it guarantees secure and efficient signal transmission. The innovative loop bellow contact type and right-angle orientation offer seamless connectivity in space-constrained environments. With a clearance hole mount type and thru-hole termination method, installation is quick and hassle-free. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for diverse industries. Measuring 15.49mm in height and 9.4mm in width, it's compact yet durable. The matte tin termination plating ensures long-term performance. Trust the JCC50DTAD for your critical connectivity needs.