JCC50DTAN-S189

Heilind Number:SULJCC50DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DTAN-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DTAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULJCC50DTAN-S189

Detailed Description

SKU JCC50DTAN-S189 features PA9T & Beryllium Copper construction, making it a high-performance connector suitable for demanding applications. With a current rating of 3A and voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its two rows, right-angle orientation, and loop bellow contact type offer efficient board-to-board connectivity. The termination method of thru hole with gold-plated Beryllium Copper contacts guarantees excellent signal integrity. Operating in a wide temperature range of -65 to 150 °C, this connector is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet sturdy solution for PCB connections. The Matte Tin termination plating enhances durability, while the 2.54mm pitch facilitates easy installation. Perfect for use in aerospace, defense, and industrial systems, the JCC50DTAN-S189 is a reliable component for critical electronic assemblies.