JCC50DTAN

Heilind Number:SULJCC50DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DTAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DTAN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DTAN

Detailed Description

This JCC50DTAN connector is a high-performance component featuring PA9T and Beryllium Copper construction, ensuring durability and reliability in demanding electronic applications. With a female gender and two rows, it offers seamless connectivity in PCB setups. Its termination method through-hole mounting guarantees secure attachment. The contact material, Beryllium Copper, combined with gold plating, ensures excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent power transmission requirements. The loop bellow contact type and right-angle orientation provide efficient signal transfer in compact spaces. With 100 positions and a 2.54mm pitch, it accommodates dense PCB layouts. Its wide operating temperature range of -65 to 150°C makes it suitable for various environmental conditions. The matte tin termination plating ensures solderability. Overall, this connector, falling under the category of Board to Board PCB Connectors and Card Edge Connectors, is a versatile solution for high-reliability electronic interconnections.