JCC50DTBI-S189

Heilind Number:SULJCC50DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DTBI-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DTBI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULJCC50DTBI-S189

Detailed Description

The JCC50DTBI-S189 is a high-performance board-to-board PCB connector designed for critical applications requiring reliability and durability. Featuring PA9T housing and contact material constructed from Beryllium Copper, this connector ensures robust connectivity under demanding conditions. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and threaded mount type offer secure PCB attachment, while the thru-hole termination method facilitates easy installation. With 100 positions and a pitch of 2.54mm, it provides ample connectivity in a compact design. Gold contact plating and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Its compact dimensions (9.4mm width, 15.49mm height) make it suitable for space-constrained applications. Compliant with industry standards, this connector is a reliable choice for aerospace, defense, and industrial systems.