JCC50DTBN

Heilind Number:SULJCC50DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DTBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DTBN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DTBN

Detailed Description

The JCC50DTBN is a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring two rows with a total of 100 positions on a 2.54mm pitch, it offers ample connectivity options. The contact material, beryllium copper with gold plating, guarantees excellent conductivity and durability. Its right-angle orientation and no-mounting design make it versatile for various setups. Operating smoothly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, facilitates space-saving installation on PCBs. With matte tin termination plating, it ensures secure soldering. Overall, the JCC50DTBN is a reliable solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.