JCC50DTBT-S189

Heilind Number:SULJCC50DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DTBT-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DTBT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULJCC50DTBT-S189

Detailed Description

The JCC50DTBT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, it ensures reliable connectivity in rugged environments. This female connector, with a 2-row configuration, offers easy installation via threaded mounting and thru-hole termination. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it meets stringent performance requirements. The contact type, Loop Bellow, and right-angle orientation allow for efficient PCB connections. With 100 positions and a tail length of 4.57mm (.18in), it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for diverse industrial applications. Its compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), offers space-saving benefits. The termination plating of Matte Tin ensures durability and RoHS compliance. Classified under Board-to-Board PCB Connectors and Card Edge Connectors, this product is essential for reliable signal transmission in electronic systems.