JCC50DTKD

Heilind Number:SULJCC50DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DTKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULJCC50DTKD

Detailed Description

The JCC50DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable conductivity. With a 3A amperage rating and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The connector, with a female gender and straight orientation, offers easy and secure mating. Its two rows of 100 loop bellow contacts, plated with gold for enhanced durability, guarantee efficient connectivity. The .1-inch pitch and thru-hole termination method facilitate seamless installation. Operating in a wide temperature range from -65 to 150°C, and with a compact design measuring .61 inches in height and 9.4mm in width, this connector is ideal for space-constrained applications. Additionally, its matte tin termination plating ensures long-term performance. Perfect for use in aerospace, military, and industrial environments, the JCC50DTKD connector is a reliable solution for your connectivity needs.