| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC50DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC50DTKN |
JCC50DTKN
| Heilind Number: | SULJCC50DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC50DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC50DTKN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable connectivity in harsh environments. With a voltage rating of 700 VAC and amperage of 3 A, it is suitable for power and signal transmission. The contact plating of gold and termination plating of matte tin offer excellent conductivity and corrosion resistance. With two rows and 100 positions, it provides ample connectivity options. The straight orientation and thru-hole termination method make it easy to install. Operating in a wide temperature range from -65 to 150 °C, this connector is ideal for aerospace, military, and industrial use. Trust the JCC50DTKN for secure and efficient board-to-board connections.

