JCC50DTMD

Heilind Number:SULJCC50DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DTMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DTMD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DTMD

Detailed Description

Introducing the JCC50DTMD, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding environments. With PA9T & Beryllium Copper construction, this connector ensures optimal signal transmission efficiency and durability. Featuring a female gender with two rows and a right-angle orientation, it offers versatile mounting options. The Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee reliable and low-resistance connections. With a pitch of 2.54mm (.1 in) and 100 positions, it allows for high-density PCB layouts. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC, it is suitable for various industrial applications. The connector's compact design, with a height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), ensures space-saving installation. Trust the JCC50DTMD for secure and efficient board-to-board connections in your projects.