JCC50DTMH

Heilind Number:SULJCC50DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DTMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DTMH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DTMH

Detailed Description

This JCC50DTMH PCB connector features a rugged construction, with PA9T material and Beryllium Copper contacts ensuring reliable performance even in demanding environments. Designed for female gender with two rows and a clearance hole mount type, it offers convenient installation. The Thru Hole termination method and Gold contact plating guarantee secure and low-resistance connections. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-power applications. Its Loop Bellow contact type and Right Angle orientation further enhance versatility. Boasting 100 positions and a tail length of 6.35mm, it enables efficient board-to-board connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for various industrial and electronic systems. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. The Matte Tin termination plating ensures durability and compliance with industry standards. A reliable choice for hi-rel applications, the JCC50DTMH is a crucial component in ensuring seamless connectivity within electronic assemblies.