JCC50DTMI

Heilind Number:SULJCC50DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DTMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULJCC50DTMI

Detailed Description

The JCC50DTMI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 100 positions, this connector ensures secure and reliable connections. Featuring a genderless female orientation and threaded mount type, it offers easy installation on PCBs. The contact materials of PA9T and Beryllium Copper, along with gold plating, guarantee optimal conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range from -65 to 150 °C, this connector is suitable for a wide range of environments. The loop bellow contact type and right-angle orientation further enhance its versatility. Matte tin termination plating adds to its longevity. Ideal for applications where high reliability is essential, the JCC50DTMI is a top choice for engineers in various industries.