JCC50DTMT

Heilind Number:SULJCC50DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DTMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DTMT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DTMT

Detailed Description

Introducing the SKU JCC50DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of female connectors, this component ensures secure and reliable connectivity. The contact material, made of beryllium copper with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at an impressive voltage of 700 VAC, and with an amperage of 3A, it meets strict industry standards. Its loop bellow contact type and right-angle orientation provide flexibility in assembly. With 100 positions, this connector offers ample connectivity options. The termination method, through-hole, and matte tin plating ensure durability even in harsh environments, with an operating temperature range of -65 to 150°C. The compact design, measuring .61 inches in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained applications. Trust in the reliability and performance of the JCC50DTMT for your connectivity needs.