JCC55DCKH

Heilind Number:SULJCC55DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DCKH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DCKH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DCKH

Detailed Description

Featuring PA9T and Beryllium Copper construction, our SKU JCC55DCKH connector is designed for high-performance board-to-board PCB and card edge connections. With a current rating of 3A and voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its 2 rows with 110 positions, arranged in a 2.54mm pitch, offer ample connectivity options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability, even in harsh environments. The thru-hole termination method, clearance hole mount type, and straight orientation make installation easy and secure. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various industrial applications. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for efficient PCB integration. Terminated with matte tin, it complies with RoHS standards. Whether for aerospace, telecommunications, or other hi-rel industries, the JCC55DCKH connector delivers uncompromising performance.