JCC55DCKI

Heilind Number:SULJCC55DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DCKI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULJCC55DCKI

Detailed Description

The JCC55DCKI is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of contacts, each made of durable Beryllium Copper with gold plating, it guarantees excellent conductivity. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. Its loop bellow contact type and straight orientation make it easy to insert and remove. With 110 positions and a pitch of 2.54mm, it offers ample connectivity in a compact form factor. Operating temperature range of -65 to 150°C and matte tin termination plating ensure performance in harsh environments. Ideal for high-reliability applications, the JCC55DCKI is a top choice for engineers seeking quality and durability in their designs.