JCC55DCKN

Heilind Number:SULJCC55DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DCKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULJCC55DCKN

Detailed Description

The JCC55DCKN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of female contacts, this connector offers precise and reliable connectivity. Constructed with PA9T and Beryllium Copper, it ensures durability and robust performance even in harsh environments with an operating temperature range of -65 to 150°C. The gold-plated contacts provide excellent conductivity and resistance to corrosion, while the matte tin termination plating enhances solderability. With a voltage rating of 700VAC and a current capacity of 3A, it is suitable for power and signal transmission. The straight orientation and loop bellow contact type make it easy to mate, while the 110 positions allow for versatile connectivity. Measuring .61 inches in height and 9.4mm (.37 in) in width, it offers a compact yet efficient solution for your PCB interconnection needs. Whether used in industrial machinery, telecommunications, or aerospace systems, the JCC55DCKN guarantees high-reliability performance.