JCC55DCKS

Heilind Number:SULJCC55DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DCKS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DCKS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DCKS

Detailed Description

Introducing the JCC55DCKS, a high-performance PCB connector designed for demanding applications. With a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. Featuring a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The two rows of contacts, each with 110 positions, offer ample connectivity options. Utilizing a side hole mount and thru-hole termination method, installation is secure and straightforward. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. With matte tin termination plating, it complies with RoHS regulations. Ideal for board-to-board and card-edge connections, the JCC55DCKS ensures high reliability in critical systems.