| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC55DCKT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 110 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC55DCKT |
JCC55DCKT
| Heilind Number: | SULJCC55DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC55DCKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC55DCKT, a high-performance female connector designed for demanding applications. With a contact rating of 3A and 700VAC, this connector ensures reliable power transmission. Featuring two rows of gold-plated Beryllium Copper contacts with a loop bellow design, it guarantees secure and low-resistance connections. The threaded mount type and thru-hole termination method offer easy and durable installation on PCBs. With 110 positions and a pitch of 2.54mm, it provides ample connectivity in a compact space. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its matte tin termination plating ensures solderability and longevity. Ideal for board-to-board and card edge connections, the JCC55DCKT is a top choice for high-reliability applications.

