JCC55DKAH

Heilind Number:SULJCC55DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKAH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DKAH

Detailed Description

Introducing the JCC55DKAH Board-to-Board PCB Connector, designed for high-performance applications. This female connector features PA9T housing and Beryllium Copper contacts with gold plating, ensuring reliable conductivity and durability. With a pitch of 2.54mm (.1 in) and two rows of 110 positions, it offers ample connectivity options. The Cantilever contact type and right-angle orientation allow for easy mating in tight spaces. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700VAC and 3A amperage, this connector is suitable for demanding environments. Its clearance hole mount and thru-hole termination method provide secure attachment to the PCB. The Matte Tin termination plating adds to its robust construction. With a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it's compact yet efficient. Ideal for use in aerospace, defense, and industrial applications, the JCC55DKAH ensures seamless board-to-board connections with high reliability.