JCC55DKAI-S1243

Heilind Number:SULJCC55DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKAI-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKAI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DKAI-S1243

Detailed Description

The JCC55DKAI-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures robust connectivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. The female connector with two rows and threaded mounting offers secure installation. Using a thru-hole termination method with gold-plated beryllium copper contacts, it ensures optimal signal integrity. The cantilever contact type and right-angle orientation facilitate easy mating. With 110 positions and a pitch of 2.54mm, it provides ample connectivity in a compact form factor. Operating in a wide temperature range from -65 to 150°C, it suits harsh environments. The connector's matte tin termination plating enhances durability. Overall, the JCC55DKAI-S1243 is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.