JCC55DKAN

Heilind Number:SULJCC55DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKAN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DKAN

Detailed Description

Introducing the JCC55DKAN Board To Board PCB Connector, a high-performance component designed for critical electronic connections. With its robust construction featuring PA9T housing and Beryllium Copper contacts plated with gold, this connector ensures reliable signal transmission in demanding environments. Boasting a 2.54mm pitch and 110 positions across two rows, it offers ample connectivity options. The cantilever contact type and right-angle orientation provide efficient mating in space-constrained layouts. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, it guarantees performance stability in varied conditions. With Thru Hole termination and Matte Tin plating, this connector facilitates secure and durable soldering onto PCBs. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the JCC55DKAN is the perfect choice for high-reliability connectivity solutions.