JCC55DKAS

Heilind Number:SULJCC55DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKAS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DKAS

Detailed Description

Introducing the JCC55DKAS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and Beryllium Copper materials, ensuring reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The two-row design and right-angle orientation make it easy to integrate into circuit boards, while the side-hole mount and thru-hole termination method provide secure attachment. Each contact is plated with gold for optimal conductivity, and the matte tin termination plating enhances durability. With a pitch of 2.54mm and 110 positions, it offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in diverse industries. Trust the JCC55DKAS for high-reliability connections in your electronic designs.