JCC55DKAT

Heilind Number:SULJCC55DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKAT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DKAT

Detailed Description

The JCC55DKAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The connector has a female gender, with two rows of contacts and a threaded mount type for secure attachment. Contact termination is through-hole, with Beryllium Copper contacts plated in gold for optimal conductivity. The 2.54mm pitch and cantilever contact type further enhance its performance. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for industrial and aerospace applications. With 110 positions and a compact design, it offers high-density connectivity. The matte tin termination plating ensures durability and longevity. In summary, the JCC55DKAT is a rugged and reliable connector that meets the stringent requirements of hi-rel environments.