JCC55DKDD

Heilind Number:SULJCC55DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKDD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKDD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DKDD

Detailed Description

JCC55DKDD features a cutting-edge design that combines PA9T and Beryllium Copper for superior performance. With an amperage of 3A and a voltage rating of 700VAC, this female connector is perfect for high-power applications. Featuring two rows and 110 positions, it offers ample connectivity options. The thru-hole termination method and gold-plated contacts ensure reliable and durable connections. Operating seamlessly in temperatures ranging from -65 to 150 °C, it is suitable for a wide range of environments. The cantilever contact type and straight orientation make installation easy. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. The matte tin termination plating adds to its longevity. Whether used in Board to Board or Card Edge connections, this product guarantees high reliability and performance.