JCC55DKDH

Heilind Number:SULJCC55DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKDH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKDH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DKDH

Detailed Description

Featuring a robust construction, the JCC55DKDH connector is designed for high-reliability applications. Crafted with PA9T and Beryllium Copper, it ensures durability and efficient power transmission. With an amperage rating of 3A and voltage capacity of 700 VAC, this female connector offers reliable performance. Its two rows with 110 positions and cantilever contact type provide secure connectivity. The clearance hole mount type and thru-hole termination method make installation easy. Gold-plated Beryllium Copper contacts guarantee optimal conductivity, while matte tin termination plating enhances longevity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB applications. Whether used in board-to-board or card edge configurations, the JCC55DKDH connector is a reliable choice for demanding electronic systems.