JCC55DKDI

Heilind Number:SULJCC55DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKDI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKDI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DKDI

Detailed Description

The JCC55DKDI is a high-performance female PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity. With an amperage rating of 3A and voltage tolerance of 700VAC, it offers reliable power transmission. The cantilever contact type and gold contact plating guarantee low contact resistance and enhanced durability. With two rows and 110 positions on a 2.54mm pitch, it allows for efficient signal transfer. The threaded mount type and thru-hole termination method ensure secure PCB attachment. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet efficient solution for board-to-board connections. Terminated with matte tin, it complies with RoHS standards. The JCC55DKDI is ideal for use in aerospace, defense, and industrial applications where reliability is paramount.