JCC55DKDN

Heilind Number:SULJCC55DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKDN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKDN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DKDN

Detailed Description

Introducing our SKU JCC55DKDN, a high-performance 2-row female connector designed with PA9T and Beryllium Copper for superior durability. With a current rating of 3A and voltage tolerance of 700VAC, this component ensures reliable power transmission in demanding applications. Featuring a cantilever contact type and gold plating, it guarantees efficient signal transfer with minimal signal loss. The termination method is through-hole, with a pitch of 2.54mm, making it suitable for PCB assembly. With a straight orientation and 110 positions, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. The termination plating is matte tin, ensuring long-term reliability. Whether for board-to-board or card edge connections, this connector is a perfect choice for your high-reliability electronic systems.