JCC55DKDT

Heilind Number:SULJCC55DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKDT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKDT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DKDT

Detailed Description

Introducing the JCC55DKDT, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision, this connector features a durable PA9T housing and Beryllium Copper contacts with gold plating, ensuring reliable conductivity and longevity. With an amperage rating of 3A and voltage tolerance of 700VAC, it meets the demands of various applications. The two-row, straight orientation design with threaded mounting and thru-hole termination method guarantees secure and stable installation. Boasting 110 cantilever contact positions on a 2.54mm pitch, it offers versatile connectivity options. Operating flawlessly in temperature ranges from -65 to 150°C, this connector is suitable for diverse environments. Its compact form factor, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. The matte tin termination plating enhances solderability. Whether for industrial machinery, telecommunications, or aerospace systems, the JCC55DKDT is the perfect choice for high-reliability electronic connections.