JCC55DKED

Heilind Number:SULJCC55DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKED
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKED
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DKED

Detailed Description

The JCC55DKED is a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage rating of 700VAC, it ensures reliable power delivery. Featuring PA9T housing and Beryllium Copper contacts with gold plating, it guarantees excellent conductivity and durability. The right-angle orientation and clearance hole mount type make it easy to integrate into your PCB assembly. With 110 positions and a pitch of 2.54mm, it offers ample connectivity options. This connector is suitable for use in a wide operating temperature range from -65 to 150°C, making it ideal for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures secure solder connections. Trust the JCC55DKED for high-reliability interconnect solutions in your electronic designs.